Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay, DIN Rail, 230V ac Coil, DPDT, 4.5mA
- RS Stock No.:
- 212-7297
- Mfr. Part No.:
- 2900343
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR1,586.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR158.63 | MYR1,586.30 |
*price indicative
- RS Stock No.:
- 212-7297
- Mfr. Part No.:
- 2900343
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-230UC/21-21AU | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching AC Voltage | 30V ac | |
| Coil Current | 4.5mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 36V dc | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Alloy | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT-230UC/21-21AU | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching AC Voltage 30V ac | ||
Coil Current 4.5mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 36V dc | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Alloy | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Relay Module - PLC-RPT-230UC/21-21AU - 2900343
Use this Phoenix Contact relay module to control your load circuit remotely. It's designed to fit between two isolated components and automatically switch a circuit on or off when a set voltage is applied.
You can mount this versatile module onto industry-standard DIN rails, so it's compatible with most systems. As it doesn't need any additional tooling, it's quick and easy to install on your circuit board. This relay module is a solid-state component, meaning it has no mechanical parts. This makes it highly resistant to impact and less prone to damage, allowing for safe and reliable performance.
This component's broad operating temperature range of -25°C to +60°C makes it able to stand up to demanding industrial environments. It won't produce sparks, so it's suitable for use in settings where there's a risk of explosion. You'll commonly find relay modules like this in thermostats, industrial automation applications and instrumentation systems.
• Coil voltage of 230 V AC
• Maximum input voltage of 230 V AC
• Switching voltage of 30 V AC/DC to 36 V AC/DC
• Integrated input circuit and interference suppression circuit
• Connects to system cabling using a V8 adapter
Related links
- Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Series Interface Relay 110V dc Coil, DPDT
- Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RPT- 24DC/21-21AU Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT-24UC/21-21AU Series Interface Relay 24V ac/dc Coil, DPDT
- Phoenix Contact PLC-RPT-120UC/21-21AU Series Interface Relay 120V ac/dc Coil 4.5mA
- Phoenix Contact PLC-RSC-120UC/21-21AU Series Relay Module Interface Relay 120V ac Coil 4.5mA
- Phoenix Contact PLC-RPT-110UC/21-21/RW Series Interface Relay 60V dc Coil 4.5mA
