Phoenix Contact PLC-RPT-110UC/21HC/RW Series Interface Relay, DIN Rail, 60V dc Coil
- RS Stock No.:
- 212-7296
- Mfr. Part No.:
- 2900326
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR4,084.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR408.492 | MYR4,084.92 |
*price indicative
- RS Stock No.:
- 212-7296
- Mfr. Part No.:
- 2900326
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-110UC/21HC/RW | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 94mm | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 60V dc | ||
Mount Type DIN Rail | ||
Series PLC-RPT-110UC/21HC/RW | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Length 94mm | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE for railway applications and high continuous currents. It has consisting of basic terminal block with push-in connection and plug-in miniature relay.
range: 0.7 x UN to 1.25 x UN
temperature class TX: -40°C to +70°C
1 PDT
Input voltage 110 V DC
Related links
- Phoenix Contact PLC-RPT-110UC/21/RW Series Interface Relay 60V dc Coil, 1PDT
- Phoenix Contact PLC-RPT-110UC/21AU/RW Series Interface Relay 60V dc Coil, 1PDT
- Phoenix Contact PLC-RPT-110UC/21-21/RW Series Interface Relay 60V dc Coil 4.5mA
- Phoenix Contact PLC-RPT24UC/21HC/RW Series Interface Relay 12V dc Coil 20mA
- Phoenix Contact PLC-RPT- 60DC/21 Series Interface Relay 60V dc Coil 4.8mA
- Phoenix Contact PLC-RSC- 60DC/21HC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RPT-230AC/21HC/SO46/HI Series Relay Module 60V dc Coil 16mA
- Phoenix Contact PLC-RPT- 48DC/21HC Series Interface Relay 48V dc Coil 20mA
