Schneider Electric Harmony Relay RSL Series Relay Socket, DIN Rail, SPDT

Subtotal (1 pack of 10 units)*

MYR1,205.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR120.582MYR1,205.82

*price indicative

RS Stock No.:
212-4770
Mfr. Part No.:
RSLZVA3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay Socket

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

Harmony Relay RSL

Terminal Type

Connector

Switching Current

6A

Switching DC Voltage

60V dc

Switching AC Voltage

110V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Width

6.2mm

Standards/Approvals

IEC 61984 UL 508

Length

95mm

Height

78.6mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric RSLZVA3 is a screw socket equipped with LED and protection circuit ,

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy