Metz-Connect 110 Series Interface Relay Module, DIN Rail, 24V Coil, 2 CO
- RS Stock No.:
- 640-038
- Distrelec Article No.:
- 301-02-380
- Mfr. Part No.:
- 11070213
- Manufacturer:
- Metz-Connect
This image is representative of the product range
Subtotal (1 unit)*
MYR275.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR275.62 |
*price indicative
- RS Stock No.:
- 640-038
- Distrelec Article No.:
- 301-02-380
- Mfr. Part No.:
- 11070213
- Manufacturer:
- Metz-Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Coil Voltage | 24V | |
| Product Type | Interface Relay Module | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Series | 110 | |
| Terminal Type | Spring Clamp Terminal | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 55°C | |
| Height | 87.5mm | |
| Width | 11.2mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Coil Voltage 24V | ||
Product Type Interface Relay Module | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Series 110 | ||
Terminal Type Spring Clamp Terminal | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 55°C | ||
Height 87.5mm | ||
Width 11.2mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Finder 38.51 Series Interface Relay Module 24V Coil, SPDT
- Phoenix Contact UMK Series Interface Relay Module 24V Coil, DPDT
- Finder 38 Series Interface Relay Module 24V dc Coil, SPDT
- Dold IK8701 Series Interface Relay Module 24V Coil, 1 NO
- Tele OCTO Series Interface Relay Module 24V Coil, SPDT
- Phoenix Contact PLC-RPT Series Interface Relay Module 24V dc Coil
