Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- RS Stock No.:
- 629-420
- Mfr. Part No.:
- 3RQ4038-2AE01
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
MYR3,231.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,231.75 | MYR323.175 |
*price indicative
- RS Stock No.:
- 629-420
- Mfr. Part No.:
- 3RQ4038-2AE01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 115V ac, 115V ac | |
| Standards/Approvals | IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-5, IEC 61000-4-3, EN 60947-5-1, UL94 V-0, IEC 61000-4-4, IEC 60664, IEC 60068-2-6, IEC 60947-1 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 115V ac, 115V ac | ||
Standards/Approvals IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-5, IEC 61000-4-3, EN 60947-5-1, UL94 V-0, IEC 61000-4-4, IEC 60664, IEC 60068-2-6, IEC 60947-1 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated relay output represents a pinnacle of modern engineering design. This compact device seamlessly integrates functionality with reliability, catering to diverse automation needs. With a width of just 6.2 mm, it designed to fit efficiently into tight spaces, making it ideal for sophisticated control systems. The device operates on both AC and DC power at 115V, ensuring versatility in various applications. Enhanced with an LED status display, it provides instantaneous feedback, supporting efficient monitoring. Built for durability, this coupling relay withstands operational demands, boasting an impressive mechanical service life of 10 million cycles. The balanced engineering and straightforward installation make it a preferred choice for professionals who seek efficiency without compromising on performance.
Compact design enhances space efficiency in control panels
Integrated relay output streamlines control circuit requirements
Dual voltage operation ensures flexibility for multiple applications
LED status display offers clear operational feedback
Exceptional mechanical service life guarantees long-term reliability
Related links
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay
