Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- RS Stock No.:
- 629-399
- Mfr. Part No.:
- 3RQ4018-1AE00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
MYR1,857.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,857.60 | MYR185.76 |
*price indicative
- RS Stock No.:
- 629-399
- Mfr. Part No.:
- 3RQ4018-1AE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Output Coupling Link | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 115V ac, 115V ac | |
| Standards/Approvals | IEC 60664, IEC 60947-1, IEC 60068-2-6, IEC 60068-2-27, SVHC, UL94 V-0, EN 60947-5-1, IEC 60947-5-1 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Output Coupling Link | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 115V ac, 115V ac | ||
Standards/Approvals IEC 60664, IEC 60947-1, IEC 60068-2-6, IEC 60068-2-27, SVHC, UL94 V-0, EN 60947-5-1, IEC 60947-5-1 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated relay output is engineered for optimal performance in various control circuits. Featuring a sleek, narrow design, the device ensures seamless integration into limited spaces while offering reliable functionality. The unique nonstable switching behaviour enhances operational efficiency, making it ideal for diverse application scenarios. With a significant mechanical service life of up to 10 million cycles, it is built to last and withstand rigorous use. The product also incorporates advanced protective measures, such as a non-protective coating on the printed circuit board, ensuring dependable operation over time.
Designed for narrow applications, ensuring compatibility with limited installation spaces
Offers a significant mechanical service life for prolonged use and less frequent replacements
Monostable switching to streamline control operations in various systems
Integrated relay output enables versatile application across different circuit requirements
LED display for easy monitoring, enhancing user experience and operational awareness
Related links
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay
