Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V dc Coil, SPDT, 18mA
- RS Stock No.:
- 608-105
- Mfr. Part No.:
- 2910514
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR118.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.80 |
*price indicative
- RS Stock No.:
- 608-105
- Mfr. Part No.:
- 2910514
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Coil Current | 18mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Coil Type | Monostable | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Width | 14mm | |
| Length | 104mm | |
| Standards/Approvals | CE, cULus Listed, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, UKCA, UL 508 | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Coil Current 18mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Coil Type Monostable | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Width 14mm | ||
Length 104mm | ||
Standards/Approvals CE, cULus Listed, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, UKCA, UL 508 | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module is designed to provide advanced switching capabilities within automation technology. Engineered for optimal performance, it combines robust features such as manual operation, integrated status LED, and reinforced insulation, ensuring both safety and longevity in operation. The product offers flexibility in various applications, making it an ideal choice for controlling high continuous currents. Its compact design, suitable for DIN rail mounting, facilitates easy integration into existing systems, enhancing overall efficiency while maintaining a streamlined form factor.
Monostable drive mechanism provides dependable switching action
Complies with international safety and quality standards
Supports a wide input voltage range to accommodate various applications
Reverse polarity protection helps prevent damage during installation
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 9.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230.22V ac/dc Coil 5mA
