Phoenix Contact 1148 Series Electromechanical Interface Relay, DIN Rail, 24V Coil, 2 NO/2 NC, 17mA
- RS Stock No.:
- 584-809
- Mfr. Part No.:
- 1148699
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR3,692.68
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,692.68 | MYR369.268 |
*price indicative
- RS Stock No.:
- 584-809
- Mfr. Part No.:
- 1148699
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 1.41kΩ | |
| Contact Configuration | 2 NO/2 NC | |
| Mount Type | DIN Rail | |
| Series | 1148 | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Switching DC Voltage | 300V dc | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 17mA | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cUL Listed, EAC, EN 61810-1, EN 61810-3, IEC 60947-5-1, UKCA, UL Listed | |
| Width | 21mm | |
| Height | 96mm | |
| Length | 67mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 1.41kΩ | ||
Contact Configuration 2 NO/2 NC | ||
Mount Type DIN Rail | ||
Series 1148 | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Switching DC Voltage 300V dc | ||
Coil Type Monostable | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Current 17mA | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cUL Listed, EAC, EN 61810-1, EN 61810-3, IEC 60947-5-1, UKCA, UL Listed | ||
Width 21mm | ||
Height 96mm | ||
Length 67mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact relay module with force-guided contacts, designed for safety-critical applications. It features a relay base with a status LED, freewheeling diode, and retaining bracket, ensuring reliable operation and easy monitoring.
Equipped with 2 normally open (N/O) and 2 normally closed (N/C) contacts for versatile switching
Operates at an input voltage of 24 V DC with a typical response time of 10 MS
Includes a push-in connection method for quick and secure wiring
Provides reinforced insulation and a rated surge voltage of 6 kV for enhanced safety
Related links
- Phoenix Contact 1148 Series Electromechanical Interface Relay 24V Coil 17mA
- Phoenix Contact 157 Series Electromechanical Interface Relay 24V dc Coil 42mA
- Murrelektronik Limited Interface Relay 24V ac/dc Coil 17mA
- Murrelektronik Limited Interface Relay 24V dc Coil 17mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A
- Finder 39 Series Electromechanical Interface Relay 24V ac/dc Coil 11mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
