Banner IM-T Series Electromechanical Interface Relay, DIN Rail, 24V dc Coil
- RS Stock No.:
- 285-930
- Mfr. Part No.:
- IM-T-9A
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,208.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,208.81 |
*price indicative
- RS Stock No.:
- 285-930
- Mfr. Part No.:
- IM-T-9A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | DIN Rail | |
| Series | IM-T | |
| Terminal Type | Plug-In | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Gold Plated Silver Nickel | |
| Width | 22.5mm | |
| Standards/Approvals | OSHA/ANSI, NFPA 79, NEMA 3 (IEC IP54), NEMA 1, ISO 13849-1, IEC IP20, IEC 60947-5-1, IEC 60068-2-6, EN 60204-1 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Mount Type DIN Rail | ||
Series IM-T | ||
Terminal Type Plug-In | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Gold Plated Silver Nickel | ||
Width 22.5mm | ||
Standards/Approvals OSHA/ANSI, NFPA 79, NEMA 3 (IEC IP54), NEMA 1, ISO 13849-1, IEC IP20, IEC 60947-5-1, IEC 60068-2-6, EN 60204-1 | ||
- COO (Country of Origin):
- US
The Banner Interface Modules provide isolated safety output contacts for primary safety devices, such as safety light screens or safety modules, that feature solid-state or hard contact outputs with external device monitoring (EDM) capability. The IM-T-9A model includes three normally open, 6-amp redundant-output channels, ensuring reliable safety signaling for industrial applications.
Normally closed outputs for connection to the primary safety devices monitoring input
Convenient plug-in terminal blocks
Related links
- Banner IM-T Series Electromechanical Interface Relay 24V dc Coil
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 24V dc Coil, DPDT
- Finder 39 Series Electromechanical Interface Relay 24V ac/dc Coil 11mA
- Finder 38 Series Electromechanical Interface Relay 24V dc Coil 10.4mA
- Phoenix Contact 157 Series Electromechanical Interface Relay 24V dc Coil 42mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil 13.5mA
- WAGO 288 Series Electromechanical Interface Relay 24V dc Coil 22mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc Coil 12.6mA
