3M Polyimide Film Tape 5413 Amber Polyimide Film Film Tape, 12.7mm x 33 m

N

Subtotal (1 pack of 2 units)*

MYR558.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR558.55MYR279.275

*price indicative

RS Stock No.:
876-987
Mfr. Part No.:
7100010443
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Film Tape

Colour

Amber

Width

12.7mm

Length

33m

Backing Material

Polyimide Film

Thickness

69μm

Maximum Operating Temperature

260°C

Trade Name

Polyimide Film Tape 5413

Adhesive Material

Silicone

Adhesion Strength

24N/100 mm

Minimum Operating Temperature

-73°C

Standards/Approvals

UL

Tensile Strength

33lb/in

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Polyimide Film Tape is a versatile adhesive solution designed for PCB solder masking and high-temperature applications, providing reliability and performance in various demanding environments.

Utilises DuPont™ Kapton® polyimide film, resistant to high temperatures for excellent release surfaces

Dimensionally stable at elevated temperatures to enhance productivity and reduce rework

Flame retarded, chemical, and radiation resistant, safeguarding surfaces and lowering replacement costs

Silicone adhesive minimises adhesive transfer, streamlining cleaning processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy