3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 1.22m x 66 mm

N

Subtotal (1 unit)*

MYR1,959.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,959.89

*price indicative

RS Stock No.:
834-295
Mfr. Part No.:
7000009056
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Clear

Product Type

Electrical Tape

Breakdown Voltage

3kV

Width

1.22m

Length

66mm

Backing Material

Polyethylene Terephthalate

Thickness

64μm

Maximum Operating Temperature

130°C

Trade Name

Tape 5

Adhesive Material

Acrylic

Adhesion Strength

3.8N/cm

Minimum Operating Temperature

0°C

Standards/Approvals

UL Listed

Tensile Strength

44N/cm

RoHS Status: Exempt

COO (Country of Origin):
TW
The 3M Polyester Film Electrical Tape 5 is a clear, versatile adhesive solution designed for electrical insulation tasks, ensuring reliable performance up to 130°C (266°F). Its robust construction makes it Ideal for various applications in electrical systems.

Constructed from a 2.5-mil thick polyester film with a non-corrosive acrylic adhesive

Delivers excellent adhesion to steel with a minimum of 28 oz/in (3.1 N/cm)

Remarkable dielectric breakdown strength of at least 4000 V ensures safety

Designed for continuous operation in high temperature environments up to 130°C (266°F)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy