3M 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- RS Stock No.:
- 624-493
- Mfr. Part No.:
- 7100313412
- Manufacturer:
- 3M
Subtotal (1 pack of 8 units)*
MYR4,480.06
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,480.06 | MYR560.008 |
*price indicative
- RS Stock No.:
- 624-493
- Mfr. Part No.:
- 7100313412
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 100mm | |
| Length | 10m | |
| Backing Material | Copper Foil | |
| Thickness | 0.045mm | |
| Maximum Operating Temperature | +121°C | |
| Trade Name | 3M | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 100mm | ||
Length 10m | ||
Backing Material Copper Foil | ||
Thickness 0.045mm | ||
Maximum Operating Temperature +121°C | ||
Trade Name 3M | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
3M Electrical Tape, 100mm Width, 10m Length - 7100313412
This electrical tape is a copper-backed adhesive solution designed for electrical and shielding tasks in industrial settings. It combines a metallic backing with an acrylic adhesive to provide a conformable layer for conductive applications, functioning across a broad temperature range for use in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Copper foil backing enhances conductivity for shielding and earthing
• Acrylic adhesive offers a stable bond for long-term usage
• Thickness 0.045mm delivers a slim conductive layer
• Width 100mm supports coverage of larger seams and joints
• Length 10m minimises tape changeovers on-site
• Acrylic adhesive offers a stable bond for long-term usage
• Thickness 0.045mm delivers a slim conductive layer
• Width 100mm supports coverage of larger seams and joints
• Length 10m minimises tape changeovers on-site
**Applications**
• Suitable for EMI/RFI shielding on enclosures and cabinets
• Ideal for creating earth paths in control panels
• Used for wrapping cable bundles requiring conductive continuity
• Can be used for chassis bonding in electronic assemblies
• Suitable for temporary repairs on conductive surfaces
• Ideal for creating earth paths in control panels
• Used for wrapping cable bundles requiring conductive continuity
• Can be used for chassis bonding in electronic assemblies
• Suitable for temporary repairs on conductive surfaces
How does the backing material affect electromagnetic compatibility tasks?
The metallic backing provides a continuous conductive surface that can be bonded to chassis or cable shields to reduce EMI/RFI emissions by creating a low-impedance path to earth.
What environmental conditions can the tape withstand without loss of function?
It maintains adhesive performance and backing integrity across sub-zero conditions down to -40°C and up to +121°C, suitable for many industrial thermal cycles.
How thin is the conductive layer and why does that matter for tight assemblies?
The combined construction measures 0.045 mm thickness, allowing it to conform in confined spaces while still providing a conductive interface.
Related links
- 3M 3M Black Copper Foil Electrical Tape, 100 mm x 10 m
- 3M 3M Black Copper Foil Electrical Tape, 25 mm x 10 m
- 3M 3M Gold Copper Foil Electrical Tape, 100 mm x 10 m
- 3M 3M Gold Copper Foil Electrical Tape, 25 mm x 10 m
- 3M Black Polyethylene Terephthalate Film Electrical Tape, 50 mm x 10 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15 mm x 10 m
- 3M Gold Double Sided Tape Copper Foil Backing, 100mm x 10 m
- 3M 7100313616 Gold Double Sided Tape Copper Foil Backing, 100mm x 10 m
