3M 3M Black Copper Foil Electrical Tape, 100mm x 10 m

Subtotal (1 unit)*

MYR711.40

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR711.40

*price indicative

RS Stock No.:
430-012
Mfr. Part No.:
7100313412
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Electrical Tape

Colour

Black

Width

100mm

Length

10m

Backing Material

Copper Foil

Thickness

0.045mm

Maximum Operating Temperature

80°C

Trade Name

3M

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
KR

3M Electrical Tape, 100mm Width, 10m Length - 7100313412


This electrical tape provides a conductive backing for shielding and insulation tasks in demanding industrial environments. It combines a metallic foil substrate with an acrylic adhesive to offer a versatile solution for electrical continuity and surface protection across a wide temperature range. The product is intended for professional use in electronics, electrical and mechanical settings where compact, conformable foil tape is required.

Features & Benefits


• Copper-backed foil offers EMI shielding and continuity
• Acrylic adhesive maintains tack at low temperatures
• Operates to +121°C for high-temperature applications
• Withstands down to -40°C for cold-environment performance
• Thin 0.045mm profile for tight conformability

**Applications**


• Suitable for EMI/RFI shielding on assemblies and enclosures
• Ideal for earthing straps and conductive repairs
• Used for insulation and protection in switchgear and panels
• Can be used for bonding copper foil to irregular surfaces
• Suitable for industrial maintenance where heat resistance is needed

How does the adhesive perform on metal surfaces?


The acrylic adhesive provides Durable adhesion to metallic substrates while remaining flexible for hand or tool application.

What are the tape’s dimensional options for coverage planning?


The roll is supplied as a 100mm width and a 10m length enabling coverage estimates and minimal overlap for shielding seams.

How thin is the product and what does that mean for installation?


With a thickness of 0.045mm the foil conforms closely to contours, allowing neat application around edges and tight radii.

Is the tape suitable for prolonged exposure to elevated temperatures?


Its rated maximum operating temperature of +121°C supports continued use in high-temperature zones common in power and industrial equipment.

Related links