Makita DFR550Z DFR550Z 18 V Screwdriver, 235 W, Cordless

N

Subtotal (1 unit)*

MYR2,040.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,040.67

*price indicative

RS Stock No.:
867-002
Mfr. Part No.:
DFR550Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Drive Size

1/4in

Product Type

Screwdriver

Speed

4000rpm

Battery Voltage

18V

Handle Type

Ergonomic Grip

Plug Type

Cordless

Power Rating

235W

Motor Type

Brushed

Reversible Action

Yes

Weight

3.1kg

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita high-performance screwdriver designed for quick screw driving with an auto-feed system, catering specifically to collated drywall screws ranging from 25 to 55 mm in length.

Dust protected construction for enhanced durability

Electronic overload protection safeguards both the user and the device

Depth adjustment feature allows precise screw placement

Ergonomic soft grip handle ensures comfort during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy