DeWALT DCS331M2 Cordless 135 mm 400 W 45 °
- RS Stock No.:
- 769-4069
- Mfr. Part No.:
- DCS331M2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR3,604.21
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,604.21 |
*price indicative
- RS Stock No.:
- 769-4069
- Mfr. Part No.:
- DCS331M2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Power Rating | 400W | |
| Cutting Depth | 135mm | |
| Number of Batteries | 1 | |
| Battery Voltage | 18V | |
| Battery Capacity | 4Ah | |
| Strokes Per Minute | 3000spm | |
| Maximum Cutting Angle | 45° | |
| Standards/Approvals | No | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Power Rating 400W | ||
Cutting Depth 135mm | ||
Number of Batteries 1 | ||
Battery Voltage 18V | ||
Battery Capacity 4Ah | ||
Strokes Per Minute 3000spm | ||
Maximum Cutting Angle 45° | ||
Standards/Approvals No | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- CZ
DeWalt DCS331M2-GB 18V Cordless Jigsaw (UKPlug)
Introducing the DeWALT DCS331M2 18V Professional Cordless Jigsaw. This powerfull is supplied as a set with two4Ah Li-Ion batteries from the popular XR series of intelligent batteries designed for increased efficiency and ultra-performance. The DCS331M2 Jigsaws features an intelligent trigger for maximum control, lock-off switch and a tool-free adjustable shoe that bevels 45 degrees in both directions plus anti-scratch cover.The DCS331 uses a patented anti-vibration counterbalance mechanism and rubber grip providing an ultra-smooth operation with reduced vibrations. A PM47 fan-cooled motor fitted to this model allows for cutting with up to 3000 strokes per minute.
Features and Benefits:
• Professional Cordless Jigsaw powered by a powerful and highly efficient motor
• Intelligent speed trigger for maximum control
• Cutting speed of up to 3000 strokes per minute
• Patented anti-vibration counter-balance mechanism reduces harmful vibrations
• Lock switch for quick controlled cuts and enhanced work safety
• 3-position pendulum action controls the aggressiveness or smoothness of cuts
• Replaceable brushes
• Quick and easy patented keyless blade change system
• Fully compatible with all type of T-shank blades
• A tool-free adjustable shoe with anti-scratch cover bevels 45 degrees in both directions
Typical Applications:
Cordless Jigsaws offer great versatility and manoeuvrability allowing you to work without worrying about trailing power leads or sourcing a power socket. Makes them perfect for those hard to reach areas or general DIY use. It is a useful tool for cutting curves and holes like no other saw can achieve.
With the correct blades fitted, it can cut through a wide range of material e.g.:
• wood,
• plastics
• sheet metal
• ceramic tiles,
• concrete tiles
FAQs:
Are blades supplied?
No, the DCS331M2 is supplied as a set with 2 batteries, multi-voltage charger, dust port, anti-scratch shoe cover & heavy-duty carrying case but blades are sold separately. The Jigsaw is compatible with all T-type blades
Is this jigsaw suitable for cutting ceramic tiles?
Yes, the DCS331 jigsaw is perfect for shaping and cutting ceramic tiles, however, it is only possible when used with high-quality ceramic blades.
Is this jigsaw compatible with FLEXVOLT batteries?
Yes, all 18V power tools from DeWalt are fully compatible with FLEXVOLT 54V/18V battery packs.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Related links
- DeWALT 18V XR Cordless 25 mm 400 W 45 °
- DeWALT DCH SDS Plus 400 W Cordless, Type G 18 V 1200rpm
- Makita LXT DJV185Z Cordless 135 mm 45 °
- Makita XGT JV002G Cordless 135 mm 45 °
- Makita LXT DJV182Z Cordless 135 mm 45 °
- Makita LXT DJV184Z Cordless 135 mm 45 °
- Makita XGT JV001G Cordless 135 mm 45 °
- Makita LXT DJV181Z Cordless 135 mm 45 °
