Makita DSC DSC251ZK 110 mm Cordless Circular Saw 2200rpm
- RS Stock No.:
- 866-656
- Mfr. Part No.:
- DSC251ZK
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR8,790.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,790.87 |
*price indicative
- RS Stock No.:
- 866-656
- Mfr. Part No.:
- DSC251ZK
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 2200rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 110mm | |
| Overall Length | 471mm | |
| Battery Voltage | 18V | |
| Weight | 4kg | |
| Series | DSC | |
| Overall Height | 139mm | |
| Overall Width | 137mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 2200rpm | ||
Motor Type Brushless | ||
Blade Diameter 110mm | ||
Overall Length 471mm | ||
Battery Voltage 18V | ||
Weight 4kg | ||
Series DSC | ||
Overall Height 139mm | ||
Overall Width 137mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Steel Rod Cutter delivers precise cuts for heavy duty construction and industrial projects. This robust tool slices through tough metals effortlessly while reducing operator fatigue during prolonged site use.
Brushless motor ensures maintenance-free operation and longevity
Automatic torque Drive Technology optimises speed and torque for exceptional performance
A three-position removable side grip enhances user comfort during operation
The integrated 3-stage LED gauge provides clear battery charge and operation status
