Bosch 0.601 PRO GKS 18V-68 190 mm 1.8 kW 5000rpm
- RS Stock No.:
- 829-147
- Mfr. Part No.:
- 0.601.6C9.001
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR2,965.84
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,965.84 |
*price indicative
- RS Stock No.:
- 829-147
- Mfr. Part No.:
- 0.601.6C9.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Speed | 5000rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Power Rating | 1.8kW | |
| Cutting Depth | 70mm | |
| Overall Length | 416mm | |
| Battery Voltage | 18V | |
| Weight | 4.7kg | |
| Series | 0.601 | |
| Blade Side | Right | |
| Maximum Cutting Depth 90° | 70mm | |
| Overall Height | 289mm | |
| Standards/Approvals | No | |
| Overall Width | 211mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Speed 5000rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Power Rating 1.8kW | ||
Cutting Depth 70mm | ||
Overall Length 416mm | ||
Battery Voltage 18V | ||
Weight 4.7kg | ||
Series 0.601 | ||
Blade Side Right | ||
Maximum Cutting Depth 90° 70mm | ||
Overall Height 289mm | ||
Standards/Approvals No | ||
Overall Width 211mm | ||
- COO (Country of Origin):
- HU
The Bosch Cordless Circular Saw delivers power equal to an 1,800 Watt corded tool through Advanced BITURBO Brushless technology. Engineered for heavy-duty timber applications, it features a new auxiliary handle concept for perfect control in any position.
High performance BITURBO Brushless motor
Large 190 mm blade with 30 mm bore
Maximum cutting depth up to 70 mm
Fast no-load speed of 5,000 rpm
Related links
- Bosch GKS GKS 18V-68 GC 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-70 L 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-68 C 190 mm 3400rpm
- Bosch GKS 18V-57-2 GX 06016C1001 165 mm 5000rpm
- Bosch GKS GKS 190 190 mm 1.4 kW, 230V
- Bosch GKS GKS 18V-57-2 L 165 mm 3400rpm
- Bosch GKS GKS 18V-57-2 165 mm 3400rpm
- Bosch GKS GKS 18V-57 G 165 mm 3400rpm
