FEIN Cordless Band Saw, 18V
- RS Stock No.:
- 126-721
- Mfr. Part No.:
- 71350162000
- Manufacturer:
- FEIN
Subtotal (1 unit)**
MYR4,377.31
Temporarily out of stock - back order for despatch 07/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,377.31 |
**price indicative
- RS Stock No.:
- 126-721
- Mfr. Part No.:
- 71350162000
- Manufacturer:
- FEIN
Related links
- FEIN Cordless Band Saw, 18V
- FEIN Cordless Sabre Saw, 18V
- FEIN Cordless Circular Saw, 18V
- FEIN Cordless Reciprocating Saw, 18V
- Makita LXT DJR186Z Cordless Reciprocating Saw, 18V
- DeWALT DCS570 184mm Cordless Hand-Held Circular Saw, 18V
- DeWALT DCS335N-XJ Cordless Jigsaw, 18V
- DeWALT DW8 DW872 355mm Cordless Chop Saw, Type C - Euro Plug