Norgren, 3000N 320 mm 600mm/s

Subtotal (1 unit)*

MYR9,601.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,601.46

*price indicative

RS Stock No.:
220-4915
Mfr. Part No.:
E/809032/05M/NX2/320
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Micro Linear Actuator

Stroke Length

320mm

Maximum Load

3000N

Maximum Speed

600mm/s

Series

E/809000

Motor Technology

Servo Motor

Maximum Force

3000N

Duty Cycle

100%

IP Rating

IP65, IP40

Spindle Type

Ball Screw

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
DE

IMI Norgren Micro Linear Actuator, PUR Piston Rod Seals, 32mm Cylinder Diameter - E/809000 Series - E/809032/05M/NX2/320


When you're looking for a speedy way to manipulate workpieces in your process, choose this micro linear actuator from IMI Norgren. It's an electrically powered device that extends an integrated spindle by 320mm at up to 0.6m/s, so you get long reach and fast reactions. As it's compatible with 400V AC servo motors, this is a practical choice for high-voltage applications. Thanks to its broad operating temperature range of 0ºC to +60ºC, this unit is tough enough for use in harsh work areas.

Features & Benefits


• IP40 rating means it's touch-proof and protected against tools and small wires larger than 1mm

• Mounting screws have an M5 thread for use with standard connecting elements

• Light weight of 760g doesn't put a strain on your setup

Applications


• Automotive workshops

• Industrial automation

• Robotics systems

Is this product suitable for areas with high moisture levels?


Yes. This actuator's housing is made from anodised aluminium, while its piston rod is stainless steel. These materials are corrosion-resistant, meaning this unit holds its own in humid work areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy