Festo, 2153283
- RS Stock No.:
- 181-6669
- Mfr. Part No.:
- EAMM-U-50-D32-40P-78
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,569.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,569.00 |
*price indicative
- RS Stock No.:
- 181-6669
- Mfr. Part No.:
- EAMM-U-50-D32-40P-78
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Model Number | 2153283 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
Model Number 2153283 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-50-D32-40P-78, Numeric Part Number: 2153283
This mounting equipment is used for coupling motors and axes. Weighing 596g, it is compatible with electric drives and provides versatile installation options. The product is rated IP40, ensuring protection against solid objects or dust.
Features & Benefits
• Accommodates installation in any position
• Maximum speed of 6000r/min for efficient operation
• Transfers torque up to 1Nm
• Mass moment of inertia of 12.1kgmm² for quick response
• Humidity resistance of 0% to 95% for various environments
Applications
• Supports electric drives in automation
• Secures components in industrial machinery
• Applicable in various assembly processes
• Suitable for environments with fluctuating humidity levels
Can it operate in high humidity conditions?
Yes, this equipment functions effectively in relative humidity up to 95%.
Will it withstand extreme temperatures?
Yes, it operates within a temperature range of -25°C to 60°C.
Is it suitable for all mounting positions?
Yes, it can be installed in any orientation.
Can it handle high torque applications?
Yes, it is rated for a transferable torque of 1Nm.
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2154009
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8164734
- Festo, 2155239
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1570862
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1201591
- Festo Parallel Interface EAMM Series Parallel Set for Use with Motor,1201662
- Festo for use with Thermocouple or PRT Probe, 1201607
- Festo Coupling EAMM-U-50-D32-38AA-78, For Use With Thermocouple or PRT Probe
