Festo ELGD Electrical Linear Actuator, 0.2m/s, 1 m
- RS Stock No.:
- 852-430
- Mfr. Part No.:
- ELGD-BS-KF-120-1000-0H-5P
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR13,012.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,012.04 |
*price indicative
- RS Stock No.:
- 852-430
- Mfr. Part No.:
- ELGD-BS-KF-120-1000-0H-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 0.2m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 0.2m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo capable electromechanical linear Axis designed for precise linear motion. Its integrated ball screw mechanism ensures efficient and accurate movement across various applications.
Working stroke of 1000 mm provides ample range for demanding tasks
Stepper motor or servo motor options enhance flexibility in operation
Repetition accuracy of ±0.01 mm ensures reliable performance in critical applications
Cleanroom suitability adheres to ISO standards, reducing contamination risks
Related links
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD 420mm/s, 1000 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 200 mm
