Festo ELGD, 8192257 Electrical Linear Actuator, 0.3m/s, 500 mm

N

Subtotal (1 unit)*

MYR5,309.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,309.05

*price indicative

RS Stock No.:
852-221
Mfr. Part No.:
ELGD-BS-KF-60-500-0H-5P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

0.3m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8192257

COO (Country of Origin):
DE

Festo ELGD Series Electrical Linear Actuator, 500mm Stroke Length, 0.3m/s Maximum Speed - ELGD-BS-KF-60-500-0H-5P, Numeric Part Number: 8192257


This electrical linear actuator is designed to provide controlled linear motion in industrial settings. It operates continuously under a full duty cycle and is suitable for environments requiring precision positioning and repeatable movement. The unit employs guide bearings for smooth travel and is compatible with both servo and stepper motor drive technologies. It is constructed to function within moderate thermal conditions.

Features and Benefits:


• 100% duty cycle enables uninterrupted continuous operation
• 0.3m/s maximum speed delivers Rapid linear travel
• Ball-bearing guide reduces friction for steady motion
• Servo or stepper motor options allow precise position control
• IP40 enclosure rating permits use in protected indoor spaces

Applications


• Suitable for automated assembly handling tasks
• Ideal for positioning stages in inspection systems
• Used with robotic end-effectors for linear actuation
• Can be used for lab automation requiring repeatability
• Suitable for conveyor alignment and part transfer

What Peak ambient temperature can it tolerate during operation?


It is rated for operation up to a maximum temperature of 60°C.

Which motor technologies are compatible for control integration?


It accepts either servo motor or stepper motor drive configurations.

How is linear guidance achieved to maintain accuracy?


Guidance is provided by ball-bearing elements that support the sliding carriage.

What level of ingress protection does the enclosure provide?


The unit has an IP40 rating, offering protection against solid objects larger than 1mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy