Festo Miniature Electric Actuator - Rod 400 mm 20200N 562781 790mm/s

Subtotal (1 unit)*

MYR10,169.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,169.08

*price indicative

RS Stock No.:
651-113
Mfr. Part No.:
EGSK-33-400-10P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Maximum Load

20200N

Stroke Length

400mm

Maximum Speed

790mm/s

Series

EGSK

Maximum Force

2083N

IP Rating

IP10

Spindle Type

Ball Screw Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, VDMA24364 zone III

Weight

3.9kg

Model Number

562781

COO (Country of Origin):
JP

Festo EGSK Series Miniature Electric Actuator - Rod, 148N Max. Feed Force Fx, 400mm Working Stroke - EGSK-33-400-10P, Numeric Part Number:562781


This miniature electric actuator rod provides linear motion control for automation and mechanical systems. Designed for Compact integration, it operates within moderate ambient temperatures and is suitable where a balance of speed and force is required. The unit conforms to recognised industrial standards and is intended for use in controlled-environment applications where IP10 protection is acceptable.

Features and Benefits:


• Ball screw drive delivers high transmissible force 2083N
• Capable of carrying Peak loads up to 20200N
• Stroke length set at 400mm for extended travel
• Maximum velocity reaches 790mm/s for Rapid actuation
• Operates from 0–40°C to match indoor process conditions
• Lightweight construction at 3900g eases mounting and handling

Applications


• Suitable for conveyor indexing where Compact high force is needed
• Ideal for pick-and-place modules in assembly lines
• Used for valve or damper positioning in enclosed systems
• Can be used for test rigs requiring repeatable linear travel

What protection level does it offer against dust and moisture?


It is rated IP10, providing Basic protection against large solid objects but no ingress protection against water, so it is intended for dry, sheltered locations.

Which industry standards does the unit meet?


It complies with RoHS restrictions and meets VDMA24364 zone III requirements for relevant applications.

How does temperature affect operation?


The actuator is specified to function between 0°C and 40°C

operating outside this range can affect motor performance and life.

What is the actuator's mass for design considerations?


The device weighs 3900g, which helps calculate load-bearing requirements for supports and mounts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy