NSK, 2730N 332 mm, MCM06031H10D00 830mm/s

Subtotal (1 unit)*

MYR14,283.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,283.39

*price indicative

RS Stock No.:
621-201
Mfr. Part No.:
MCM06031H10D00
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Electrical Linear Actuator

Stroke Length

332mm

Maximum Load

2730N

Maximum Speed

830mm/s

Series

MCM

Standards/Approvals

No

Model Number

MCM06031H10D00

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.

Maintenance free operation

Lightweight and compact design

High precision grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy