NSK, 3380N 426 mm, MCH10040H10K 830mm/s
- RS Stock No.:
- 621-190
- Mfr. Part No.:
- MCH10040H10K
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR13,667.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,667.66 |
*price indicative
- RS Stock No.:
- 621-190
- Mfr. Part No.:
- MCH10040H10K
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 426mm | |
| Maximum Load | 3380N | |
| Maximum Speed | 830mm/s | |
| Series | MCH | |
| Standards/Approvals | No | |
| Model Number | MCH10040H10K | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 426mm | ||
Maximum Load 3380N | ||
Maximum Speed 830mm/s | ||
Series MCH | ||
Standards/Approvals No | ||
Model Number MCH10040H10K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK High-rigidity linear actuators engineered for demanding industrial applications requiring superior moment stiffness and long stroke capability. Their robust design integrates a ball screw, linear guide, and support bearings into a single unit, eliminating the need for external base support. It offer exceptional corrosion resistance and long-term reliability.
Maintenance free operation
Lightweight and compact design
High precision grade
