NSK, 3380N 1.033 m, MCM10100H20K 690mm/s
- RS Stock No.:
- 620-974
- Mfr. Part No.:
- MCM10100H20K
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR22,771.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,771.00 |
*price indicative
- RS Stock No.:
- 620-974
- Mfr. Part No.:
- MCM10100H20K
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.033m | |
| Maximum Load | 3380N | |
| Maximum Speed | 690mm/s | |
| Series | MCM | |
| Standards/Approvals | No | |
| Model Number | MCM10100H20K | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.033m | ||
Maximum Load 3380N | ||
Maximum Speed 690mm/s | ||
Series MCM | ||
Standards/Approvals No | ||
Model Number MCM10100H20K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.
Maintenance free operation
Lightweight and compact design
High precision grade
