Festo ELGD, 8192268 Ball Screw Assembly, 420mm/s, 200 mm
- RS Stock No.:
- 342-894
- Mfr. Part No.:
- ELGD-BS-KF-80-200-0H-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,441.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,441.59 |
*price indicative
- RS Stock No.:
- 342-894
- Mfr. Part No.:
- ELGD-BS-KF-80-200-0H-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 200mm | |
| Maximum Speed | 420mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192268 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 200mm | ||
Maximum Speed 420mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192268 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 200mm Maximum Stroke Length, 2650 N Maximum Load - ELGD-BS-KF-80-200-0H-5P, Numeric Part Number: 8192268
This electric linear actuator is an electromechanical solution designed for precise motion control in various applications. With a maximum stroke length of 200mm and a high load capacity of 2650N, it ensures robust performance. The actuator operates at speeds of up to 420mm/s without load, making it efficient for Rapid movements in industrial settings. Rated IP40, it provides moderate protection against dust and other solid objects.
Features & Benefits
• Operates at a maximum speed of 420mm/s for quick task completion
• 100% duty cycle ensures continuous operation without downtime
• Electromechanical design allows for precise control in linear movements
• Suitable for environments requiring an IP40 rated actuator for protection
• 100% duty cycle ensures continuous operation without downtime
• Electromechanical design allows for precise control in linear movements
• Suitable for environments requiring an IP40 rated actuator for protection
Applications
• Used in automated assembly lines for pick-and-place operations
• Ideal for precise positioning in robotics
• Utilised in linear motion systems for packaging machinery
• Used in CNC machines for accurate cutting and shaping processes
• Effective in automated test equipment for testing and measurement setups
• Ideal for precise positioning in robotics
• Utilised in linear motion systems for packaging machinery
• Used in CNC machines for accurate cutting and shaping processes
• Effective in automated test equipment for testing and measurement setups
What load ratings and stroke lengths can be achieved with this actuator?
It can handle loads of up to 2650N and has a maximum stroke length of 200mm, ensuring suitability for various tasks requiring significant force.
What types of motor technology are compatible with this device?
This actuator operates with both servo and stepper motor technologies, providing flexibility based on specific application needs.
What level of environmental protection does this actuator provide?
It is rated IP40, offering protection against dust and solid objects, making it suitable for use in controlled industrial environments.
Can this actuator operate continuously without issues?
Yes, with a 100% duty cycle, it is designed for continuous operation, making it Ideal for demanding industrial processes.
