Festo ELGD, 8192359 Electrical Linear Actuator, 3000mm/s, 1 m
- RS Stock No.:
- 342-255
- Mfr. Part No.:
- ELGD-TB-KF-80-1000-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,772.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,772.56 |
*price indicative
- RS Stock No.:
- 342-255
- Mfr. Part No.:
- ELGD-TB-KF-80-1000-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192359 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192359 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 800N Maximum Load - ELGD-TB-KF-80-1000-0H-PU2, Numeric Part Number: 8192359
This electric linear actuator is an electromechanical device designed for precise linear motion. With a maximum stroke length of 1000 mm, it offers exceptional performance suitable for various applications in automation, electronics, and mechanical engineering. This actuator can handle loads of up to 800 N and operates at a maximum no-load speed of 3000 mm/s, ensuring efficient and swift operation. It is constructed with an IP40 rating, providing moderate protection against dust and moisture ingress.
Features & Benefits
• Achieves high speeds of 3000 mm/s without load
• Electromechanical design ensures smooth motion control
• Utilises servo and stepper motor technologies for versatility
• Fully rated for a 100% duty cycle, promoting continuous use
• Electromechanical design ensures smooth motion control
• Utilises servo and stepper motor technologies for versatility
• Fully rated for a 100% duty cycle, promoting continuous use
Applications
• Utilised in robotic arms for precise positioning
• Effective in automated assembly lines for efficient operations
• Integrated into medical equipment requiring accurate movement
• Used in packaging machinery for reliable linear transport
• Applied in industrial machinery where Compact design is essential
• Effective in automated assembly lines for efficient operations
• Integrated into medical equipment requiring accurate movement
• Used in packaging machinery for reliable linear transport
• Applied in industrial machinery where Compact design is essential
What is the maximum stroke length this actuator can attain?
The actuator features a maximum stroke length of 1000mm, allowing for extensive linear motion in various applications.
Can this actuator be used in an environment with dust exposure?
With an IP40 rating, it offers protection against dust ingress, making it suitable for environments where moderate dust exposure occurs.
What is the maximum load capacity of this actuator?
It can handle a maximum load of 800 N, ensuring it meets the demands of heavy-duty applications efficiently.
