Moteck Electric Corp 100 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR751.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR751.35

*price indicative

RS Stock No.:
327-547
Mfr. Part No.:
665214
Manufacturer:
Moteck Electric Corp
Find similar products by selecting one or more attributes.
Select all

Brand

Moteck Electric Corp

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Series

6652

Standards/Approvals

No

COO (Country of Origin):
TW
The Moteck Electric Corp Linear Actuator, with a maximum stroke length of 100 mm, provides precise linear motion for various applications. It is designed for efficient and smooth operation, offering reliable performance in tasks that require controlled movement.

12VDC input voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy