Schneider Electric
- RS Stock No.:
- 205-320
- Mfr. Part No.:
- VRKP4YYYYY00004
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,485.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,485.97 |
*price indicative
- RS Stock No.:
- 205-320
- Mfr. Part No.:
- VRKP4YYYYY00004
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electrical Linear Actuator | |
| Series | VRKP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electrical Linear Actuator | ||
Series VRKP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Secondary arm used as spare part.
Delta robot P4
Product weight is 1.750 kg
Related links
- Schneider Electric for use with Hydraulic underfloor heating systems
- Parker Origa
- RS PRO Electrical Linear Actuator 48 mm 28.1N 12V dc
- RS PRO Electrical Linear Actuator 61 mm 100N 12V dc
- SMC Electrical Linear Actuator 100 mm 80N 24V 33mm/s
- Norgren, 10150N 500 mm 300mm/s
- Festo 562226 300mm/s
- Norgren, 1N 500 mm 10m/s
