Festo, 5428807 Electrical Linear Actuator, Stroke Length: 75 mm, 12kg
- RS Stock No.:
- 196-329
- Mfr. Part No.:
- EPCC-BS-25-75-2P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,616.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,616.84 |
*price indicative
- RS Stock No.:
- 196-329
- Mfr. Part No.:
- EPCC-BS-25-75-2P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 12kg | |
| Model Number | 5428807 | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 12kg | ||
Model Number 5428807 | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder combines cutting edge technology with high performance to meet the demands of modern automation. Designed for versatility, it excels in diverse applications, offering impressive specifications that ensure productivity and efficiency in your operations. With its robust construction and high quality materials, this electric cylinder is built to withstand rigorous conditions, delivering reliable results day in and day out. It seamlessly integrates with various systems, empowering engineers to optimise their designs without compromising on functionality.
Utilises innovative ball screw drive technology for improved efficiency
Designed for a wide range of mounting positions for optimal flexibility
Offers a high maximum acceleration to enhance performance
Provides excellent protection against environmental factors with IP40 rating
RoHS compliant materials ensure environmentally friendly operation
Capable of operating under extreme temperatures which ensuring versatility
Maintains low frictional torque contributing to energy efficiency
