Festo, 8102171 Electrical Linear Actuator, Stroke Length: 80 mm, 10kg
- RS Stock No.:
- 196-042
- Mfr. Part No.:
- EPCE-TB-60-80-FL-MF-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,168.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,168.82 |
*price indicative
- RS Stock No.:
- 196-042
- Mfr. Part No.:
- EPCE-TB-60-80-FL-MF-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 10kg | |
| Stroke Length | 80mm | |
| Model Number | 8102171 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 10kg | ||
Stroke Length 80mm | ||
Model Number 8102171 | ||
- COO (Country of Origin):
- HU
Festo EPCE Series Electric Linear Actuator, 80mm Maximum Stroke Length, IP40 - EPCE-TB-60-80-FL-MF-ST-M-H1-PLK-AA, Numeric Part Number: 8102171
This electric linear actuator offers precise linear motion for various automation applications. Utilising stepper motor technology, it effectively handles loads up to 10kg while providing a maximum stroke length of 80mm. Its high-speed operation and compact design make it a fundamental component for users in automation, electronics, and mechanical fields.
Features & Benefits
• Maximum speed of 600mm/s without load
• Integrated position detection for improved accuracy
• High duty cycle of 100% for continuous operation
• IP40 rating provides dust protection
• Compact design allows for versatile installation
Applications
• Used in robotic systems for accurate movement
• Applied in conveyor systems to optimise productivity
• Suitable for automated assembly lines requiring linear motion
• Employed in laboratory equipment needing controlled positioning
What is the maximum load capacity?
The actuator can support a maximum load of 10kg, making it suitable for various applications requiring reliable lifting and positioning.
How does the stepper motor technology benefit me?
The stepper motor allows for precise control of movement and speed, facilitating accurate positioning in automated processes.
Is it compatible with existing control systems?
Yes, it features an IO-Link interface for easy integration with various control systems, enhancing application flexibility.
Can it be used in outdoor conditions?
The actuator has an IP40 rating, making it suitable for indoor environments where dust protection is needed. It is not intended for outdoor use without additional protection.
