Festo, 8124525 Electrical Linear Actuator, Stroke Length: 1 m, 1575N
- RS Stock No.:
- 195-308
- Mfr. Part No.:
- ELGT-BS-160-1000-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR20,657.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,657.61 |
*price indicative
- RS Stock No.:
- 195-308
- Mfr. Part No.:
- ELGT-BS-160-1000-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 1575N | |
| Stroke Length | 1m | |
| Model Number | 8124525 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 1575N | ||
Stroke Length 1m | ||
Model Number 8124525 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 1000mm Stroke, For Lithium-ion Battery Production - ELGT-BS-160-1000-10P, Numeric Part Number: 8124525
This electrical linear actuator is designed to provide controlled linear motion for manufacturing environments where precision and regulatory adherence are required. It is intended for integration into processes for lithium‑ion battery production and compatible with cleanroom manufacturing standards. The unit meets relevant industry environmental and material restrictions, enabling use in assembly lines that demand defined contamination controls.
Features & Benefits
• 1000mm stroke delivers extended travel for long‑reach tasks
• 10mm pitch enables fine positional resolution for repeatable moves
• Complies with ISO 14644‑1 for cleanroom suitability in controlled areas
• Engineered for electrical operation to replace pneumatic systems
• 10mm pitch enables fine positional resolution for repeatable moves
• Complies with ISO 14644‑1 for cleanroom suitability in controlled areas
• Engineered for electrical operation to replace pneumatic systems
**Applications**
• Suitable for precise placement in lithium‑ion battery production lines
• Ideal for automated battery cell handling and transfer systems
• Used with pick‑and‑place equipment in cleanroom assembly
• Can be used for indexing conveyors within battery module assembly
• Ideal for automated battery cell handling and transfer systems
• Used with pick‑and‑place equipment in cleanroom assembly
• Can be used for indexing conveyors within battery module assembly
What environments is it appropriate for in terms of contamination control?
It is designed to operate in spaces aligned with ISO 14644‑1 cleanliness classes, making it appropriate for controlled cleanroom manufacturing areas.
What motion characteristics support battery production tasks?
The actuator offers electrically driven linear motion with a 1000mm travel range and a 10mm pitch specification to support repetitive, accurate positioning of cells and components.
