Festo, 8124460 Electrical Linear Actuator, Stroke Length: 750 mm, 8066N
- RS Stock No.:
- 195-305
- Mfr. Part No.:
- ELGT-BS-120-750-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR16,991.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,991.57 |
*price indicative
- RS Stock No.:
- 195-305
- Mfr. Part No.:
- ELGT-BS-120-750-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 750mm | |
| Maximum Load | 8066N | |
| Model Number | 8124460 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 750mm | ||
Maximum Load 8066N | ||
Model Number 8124460 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis boasts exceptional precision and performance, ideal for applications requiring reliable motion control. The innovative design features a recirculating ball bearing guide that ensures smooth operation, while the robust construction allows it to withstand demanding industrial environments.
Constructed for compliance with strict safety regulations
Minimal maintenance requirements extend operational lifespan
Lightweight yet robust design supports easy integration into existing systems
Enhanced reliability maximises uptime and efficiency
