Festo ELGT, 8124503 Electrical Linear Actuator, 1m/s, 650 mm
- RS Stock No.:
- 195-304
- Mfr. Part No.:
- ELGT-BS-120-650-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR16,553.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,553.58 |
*price indicative
- RS Stock No.:
- 195-304
- Mfr. Part No.:
- ELGT-BS-120-650-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 650mm | |
| Maximum Speed | 1m/s | |
| Series | ELGT | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 146441, RoHS, VDMA464 | |
| Model Number | 8124503 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 650mm | ||
Maximum Speed 1m/s | ||
Series ELGT | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 146441, RoHS, VDMA464 | ||
Model Number 8124503 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed to elevate your precision engineering tasks. This remarkable device integrates advanced ball screw technology, catering to a diverse range of applications, including automation and robotics.
Robust material selection contributes to compliance with RoHS regulations
Dynamic deflection is minimal maintaining accuracy during operation
Includes various moments of inertia enabling precise calculations for dynamic applications
Comes with an abbreviated weight profile optimising handling and installation
