Festo, 8082411 Electrical Linear Actuator, Stroke Length: 500 mm, 2500N
- RS Stock No.:
- 195-288
- Mfr. Part No.:
- ELCC-TB-KF-110-500-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR32,123.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,123.97 |
*price indicative
- RS Stock No.:
- 195-288
- Mfr. Part No.:
- ELCC-TB-KF-110-500-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 2500N | |
| Model Number | 8082411 | |
| Stroke Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 2500N | ||
Model Number 8082411 | ||
Stroke Length 500mm | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis represents the pinnacle of precision engineering, designed to enhance efficiency and performance in a variety of industrial applications. Merging cutting-edge technology with robust materials, it guarantees superior functionality and reliability.
Compact design ensures easy installation and minimal footprint
Constructed with RoHS compliant materials ensuring environmental safety
Integrates a toothed belt with high tensile strength for enhanced reliability
