Festo, 8124427 Electrical Linear Actuator, Stroke Length: 500 mm, 5600N
- RS Stock No.:
- 194-741
- Mfr. Part No.:
- ELGT-BS-90-500-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR9,432.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,432.81 |
*price indicative
- RS Stock No.:
- 194-741
- Mfr. Part No.:
- ELGT-BS-90-500-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124427 | |
| Stroke Length | 500mm | |
| Maximum Load | 5600N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124427 | ||
Stroke Length 500mm | ||
Maximum Load 5600N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis offers precision and reliability for various applications. Designed for optimal performance, this innovative solution features a ball screw drive that ensures smooth movement and high efficiency, making it an excellent choice for automation tasks.
Designed for flexibility with an optional mounting position to suit various needs
Offers a cleanroom class of 6 according to ISO 14644 1 ideal for sensitive applications
Compliant with RoHS showcasing a commitment to environmentally friendly manufacturing processes
