Festo, 8124401 Electrical Linear Actuator, Stroke Length: 100 mm, 5600N

Subtotal (1 unit)*

MYR8,396.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,396.70

*price indicative

RS Stock No.:
194-735
Mfr. Part No.:
ELGT-BS-90-100-10P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

5600N

Stroke Length

100mm

Model Number

8124401

COO (Country of Origin):
CN
The Festo Screw axis is engineered specifically to deliver precision and reliability in demanding applications. Linear axis combines advanced design with robust components, making it ideal for high-performance environments.

High acceleration and rotational speed support rapid response tasks

Robust material construction ensures longevity in challenging environments

Meets cleanroom class standards for sensitive manufacturing processes

Exceptional maximum force output facilitates substantial load handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy