Festo, 8082415 Electrical Linear Actuator, Stroke Length: 1.2 m, 2500N
- RS Stock No.:
- 194-268
- Mfr. Part No.:
- ELCC-TB-KF-110-1200-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR35,752.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35,752.88 |
*price indicative
- RS Stock No.:
- 194-268
- Mfr. Part No.:
- ELCC-TB-KF-110-1200-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 1.2m | |
| Maximum Load | 2500N | |
| Model Number | 8082415 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 1.2m | ||
Maximum Load 2500N | ||
Model Number 8082415 | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 1200mm Maximum Stroke Length, 2500N Maximum Load - ELCC-TB-KF-110-1200-0H-P0-CR, Numeric Part Number:8082415
This electric linear actuator is an electromechanical device designed for precise movement and automation in various applications. With a maximum stroke length of 1200mm and the ability to support loads of up to 2500 N, this actuator is engineered for efficiency. Featuring rapid no-load speeds of up to 5000mm/s, it is suitable for demanding industrial environments. Its robust design includes an IP20 rating, ensuring reliability in challenging conditions.
Features & Benefits
• Electromechanical design ensures efficient and precise linear motion
• Achieves maximum speeds of 5m/s for high-performance applications
• Exceptional lifting force of 20596N enhances load management
• Repetition accuracy of ±0.05mm for reliable performance
• Wide operational temperature range from -10°C to 60°C
• Constructed with corrosion-resistant materials for durability
Applications
• Used with industrial robots for high-speed tasks
• Integrated into assembly lines for automated operations
• Employed in machine building for precise component positioning
• Utilised in electronic manufacturing for accurate handling
• Suitable for requiring reliable linear motion
What is the maximum load capacity this actuator can handle?
The actuator can handle a maximum load capacity of 2500 N, making it suitable for a variety of applications requiring substantial force.
How does this actuator ensure precision in operation?
It features a repetition accuracy of ±0.05mm, allowing for precise movements essential in automation and electronics applications.
What type of guide system is used in this actuator?
It uses a recirculating ball bearing guide, which provides smooth and consistent motion across its operational range.
Which materials are used in its construction for durability?
It incorporates anodised aluminium, rolled steel, and high-alloy stainless steel, ensuring resistance to wear and longevity in industrial settings.
What maintenance is required for optimal performance?
A lubrication interval of 1000 km is recommended, depending on the operating distance, to ensure long-term performance.
