ROHM BR24L64F-WE2, 64 kB Serial EEPROM, 900 ns 8-Pin SOP Serial-2 Wire
- RS Stock No.:
- 463-7139
- Mfr. Part No.:
- BR24L64F-WE2
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 463-7139
- Mfr. Part No.:
- BR24L64F-WE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 64kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-2 Wire | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 6.2mm | |
| Height | 1.71mm | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Number of Words | 8K | |
| Automotive Standard | No | |
| Data Retention | 40year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 64kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-2 Wire | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 6.2mm | ||
Height 1.71mm | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Number of Words 8K | ||
Automotive Standard No | ||
Data Retention 40year | ||
Serial Access EEPROM, I²C Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
Related links
- STMicroelectronics M24SR64-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC65/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC65/SM 900 ns 8-Pin SOIJ Serial-I2C
- STMicroelectronics M24SR64-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC64-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC64-I/MS 900 ns 8-Pin MSOP Serial-I2C
