ROHM BR25G160FVM-5TR, 16 kB EEPROM 8-Pin SOP-J8 SPI
- RS Stock No.:
- 780-651
- Mfr. Part No.:
- BR25G160FVM-5TR
- Manufacturer:
- ROHM
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR52.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR2.615 | MYR52.30 | - |
| 200 - 980 | MYR2.302 | MYR46.04 | 11% |
| 1000 - 1980 | MYR2.067 | MYR41.34 | 20% |
| 2000 + | MYR1.694 | MYR33.88 | 35% |
*price indicative
- RS Stock No.:
- 780-651
- Mfr. Part No.:
- BR25G160FVM-5TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2k x 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.9mm | |
| Height | 1.65mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 1.7mA | |
| Number of Words | 2048 | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2k x 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.9mm | ||
Height 1.65mm | ||
Length 6mm | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 1.7mA | ||
Number of Words 2048 | ||
Automotive Standard No | ||
Data Retention 200year | ||
The ROHM 16 Kbit serial EEPROM is designed for SPI bus applications, ensuring efficient data storage and retrieval for a wide range of electronic devices.
Operating voltage ranges from 1.6 V to 5.5 V, providing versatility in various electronic applications
Fast clock frequency of up to 20 MHz ensures quick data access
Supports 4 million write cycles at 25 °C, promoting long-lasting reliability
Features a 32-byte page size for efficient data writes
Related links
- ROHM BR25G160FJ-5E2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H160FJ-5ACE2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040F-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H256F-5ACE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25G256FJ-5AE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H080FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 SPI
