Samtec MEC6-DV Series Vertical Edge Connector Female, Surface, 60-Contacts, 635 μm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

MYR36.81

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR36.81-
10 - 24MYR33.429%
25 - 49MYR30.6616%
50 - 99MYR28.2723%
100 +MYR26.2628%

*price indicative

RS Stock No.:
227-1485
Mfr. Part No.:
MEC6-130-02-L-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

60

Current

2.4A

Number of Rows

2

Connector Gender

Female

Pitch

635μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Voltage

250V

Housing Material

LCP

Standards/Approvals

No

Series

MEC6-DV

Card Type

Edge

The Samtec MEC6 series 0.635mm vertical micro edge card socket has 30 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual vertical row

Alignment pin

Polyimide pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy