Samtec HSEC8 Series Vertical Edge Connector Female, Surface, 10-Contacts, 800 μm Pitch, 1 Row, Solder

Subtotal (1 unit)*

MYR37.90

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37.90

*price indicative

RS Stock No.:
197-6741
Mfr. Part No.:
HSEC8-110-01-S-D-EM2
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

10

Current

2.8A

Number of Rows

1

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Card Thickness

1.6mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

240V

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

HSEC8

Card Type

Dual Edge

The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.

Single-ended and differential pairs

Current rating 2.6A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy