TE Connectivity AMP Series Right Angle Connector Female, Board, 132-Contacts, 1 mm Pitch, 2 Row, Solder

N

Subtotal (1 pack of 20 units)*

MYR2,110.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,110.96MYR105.548

*price indicative

RS Stock No.:
817-524
Mfr. Part No.:
5145376-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Orientation

Right Angle

Number of Contacts

132

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Housing Material

Thermoplastic

Standards/Approvals

RoHS

Series

AMP

COO (Country of Origin):
CN
The TE CONNECTIVITY dual-row card edge connector designed for high-density PCB applications, specifically as an AGP (Accelerated Graphics Port) Universal Female interface.

132 positions

RoHS and ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy