TE Connectivity TW-LEAF Series Right Angle Edge Connector Female, Free Hanging, 10-Contacts, 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 814-609
- Mfr. Part No.:
- 583717-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 50 units)*
MYR1,209.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,209.23 | MYR24.185 |
*price indicative
- RS Stock No.:
- 814-609
- Mfr. Part No.:
- 583717-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Free Hanging | |
| Contact Material | Polyester | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | TW-LEAF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Free Hanging | ||
Contact Material Polyester | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series TW-LEAF | ||
- COO (Country of Origin):
- MX
The TE CONNECTIVITY card edge connector housing is a dual-edge receptacle is designed for free-hanging (in-line) mounting and is used to establish connections between standard printed circuit boards and wiring harnesses.
EU RoHS and ELV Directive compliant
Durable construction
Related links
- TE Connectivity 583718 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 10-Contacts 1 Row, Solder
- TE Connectivity CONN SEC II Series Right Angle Edge Connector Female 20-Contacts 2 Row
- Amphenol Communications Solutions 71609 Series Right Angle Edge Connector Female 34-Contacts 2
- TE Connectivity, 6-2278526-1 Housing Female Black Free Hanging 10 Way 6-2278526-1
- Samtec HSEC8 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
