Amphenol ICC 10029065-001C-TRLF Series Vertical Edge Connector Female, Surface, 22-Contacts, 1.27 mm Pitch, 1 Row,
- RS Stock No.:
- 786-992
- Mfr. Part No.:
- 10029065-001C-TRLF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-992
- Mfr. Part No.:
- 10029065-001C-TRLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.5A | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 1.27mm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Keying Way | Yes | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Voltage | 500V ac | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Thermoplastic | |
| Series | 10029065-001C-TRLF | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.5A | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 1.27mm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Keying Way Yes | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Voltage 500V ac | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Thermoplastic | ||
Series 10029065-001C-TRLF | ||
Card Type PCB Edge Card | ||
- COO (Country of Origin):
- MY
The Amphenol Connector is a High performance component designed specifically for SATA applications, facilitating reliable connections in High capacity storage servers and HDD carriers at data rates up to 6Gb/s.
Supports high-speed serial Interface enabling data rates up to 6Gb/s
Configuration allows for versatile use in vertical SMT applications
Durability of 500 mating cycles ensures long-term reliability
Contact resistance of 30mΩ max. provides low power loss
Related links
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Vertical Edge Connector Female 1.27 mm
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 80-Contacts 2 Row,
- TE Connectivity 0.050 Series Series Vertical Edge Connector Female 112-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 60-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 30-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 132-Contacts 2 Row,
