Amphenol Communications Solutions M.2 Series Right Angle Edge Connector Female, Board, 67-Contacts, 500 μm Pitch, 2 Row,
- RS Stock No.:
- 785-362
- Mfr. Part No.:
- MDT420E03001
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 800 units)*
MYR8,642.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR8,642.78 | MYR10.803 |
*price indicative
- RS Stock No.:
- 785-362
- Mfr. Part No.:
- MDT420E03001
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 67 | |
| Current | 500mA | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Series | M.2 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 67 | ||
Current 500mA | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Series M.2 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector offers a robust solution for high-speed data transmission in Compact applications, featuring an efficient design that supports PCIe 3.0, USB 3.0, and SATA 3.0 interfaces, making it Ideal for modern computing needs.
67 contacts on a 0.50mm pitch ensure space efficiency
Supports both single and double-sided modules for enhanced flexibility
Available in various connector heights to suit diverse applications
Related links
- Amphenol Communications Solutions M.2 Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female 67-Contacts, 0.5 mm Pitch
- Amphenol Communications Solutions M.2 Series Vertical Edge Connector 67-Contacts 2 Row, Solder
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
