TE Connectivity 9-1734774-1 Series Vertical Connector, Board, 36-Contacts, 1 mm Pitch, 1 Row, Through-Hole Solder

Subtotal (1 tray of 140 units)*

MYR1,614.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,614.27MYR11.531

*price indicative

RS Stock No.:
680-644
Mfr. Part No.:
9-1734774-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Connector

Current

1.1A

Number of Contacts

36

Number of Rows

1

Pitch

1mm

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Card Thickness

1.57mm

Voltage

50V

Contact Gender

Male

Maximum Operating Temperature

85°C

Housing Material

Nylon 46

Standards/Approvals

RoHS

Series

9-1734774-1

Card Type

PCI EXPRESS CARD

COO (Country of Origin):
CN
The TE Connectivity cable-to-board connector is a versatile solution designed for seamless integration with PCI and PCI Express systems. Featuring 36 positions with a precise 1 mm centreline, this connector ensures reliable data transmission and robust performance. The vertical orientation and Compact dimensions make it Ideal for space-constrained environments, while its Durable construction supports a temperature range from -40 to 85 °C. This product's thoughtful design allows for easy PCB mounting with a through-hole solder termination method, ensuring long-lasting connectivity and stability in various applications.

36-position configuration for efficient data connections

Compact dimensions with a height of 10 mm and width of 8.8 mm for optimal space utilisation

Vertical mounting orientation facilitates flexible design layouts

Operating voltage capability of 50 VAC ensures versatile application

Constructed from high-quality materials like PA 46 housing for enhanced durability

PCB contact termination area features tin plating for reliable performance

Wave solder capability withstands temperatures up to 265°C for robust assembly processes

Designed to comply with stringent EU RoHS and ELV directives

Meets PCI Express Generation 2 standards for compatibility with Advanced systems

Lightweight at just 2.55 g to minimise loading on printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy