nVent HOFFMAN Plated Copper Earth Bar L. 600 mm
- RS Stock No.:
- 902-1315
- Mfr. Part No.:
- PGS6K
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR1,423.94
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,423.94 |
*price indicative
- RS Stock No.:
- 902-1315
- Mfr. Part No.:
- PGS6K
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Earth Bar | |
| Standards/Approvals | No | |
| Material | Plated Copper | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Earth Bar | ||
Standards/Approvals No | ||
Material Plated Copper | ||
Length 600mm | ||
PROLINE Grounding Bar System
The Hoffmann grounding bar system idea for use with any of the Hoffmann enclosures. A key feature of the grounding bar system is the plated copper bars with M5 and M6 tapped holes, providing a common point for grounding equipment.
Plated copper bars
M5 and M6 tapped holes
Hoffman HMI's
Related links
- nVent ERICO Copper Earth Bar L. 600 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 375 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 400 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 500 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 675 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 575 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 300 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 475 mm x W. 100mm x H. 94 mm
