Moldex 7650 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- RS Stock No.:
- 832-568
- Mfr. Part No.:
- 765002
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 500 pairs)*
MYR763.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR763.51 | MYR1.527 |
*price indicative
- RS Stock No.:
- 832-568
- Mfr. Part No.:
- 765002
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 200 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 21dB | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 7650 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Yellow | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 200 | ||
Sub Type Corded | ||
Single Number Rating SNR 21dB | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 7650 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Yellow | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex MelLows earplugs have been specially developed for areas with low levels of noise. They offer reliable noise protection without cutting the user off from the outside world, the wearer remains able to communicate and is alert to warning signals. The earplugs are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Soft foam for a high degree of wearing comfort
Also available in a dispenser
Related links
- Moldex 7650 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7660 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7600 Series Yellow Disposable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex MelLows PlugStation 250 Series Orange 21 dB Rated 250
- Moldex MelLows PlugStation 500 Series Orange 21 dB Rated 500
- 3M E-A-R Caboflex Series Blue 21 dB Rated 40
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
